Technical Document
Specifications
Brand
RenoldChain Type
10B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Product details
(PCSSR_408921)
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
€ 19.11
€ 19.11 1 Bag of 5 (Exc. Vat)
€ 23.70
€ 23.70 1 Bag of 5 (inc. VAT)
Renold Renold (Blue Box) 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
1
€ 19.11
€ 19.11 1 Bag of 5 (Exc. Vat)
€ 23.70
€ 23.70 1 Bag of 5 (inc. VAT)
Renold Renold (Blue Box) 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 19.11 |
| 5 - 9 | € 18.82 |
| 10 - 24 | € 18.59 |
| 25+ | € 18.40 |
Technical Document
Specifications
Brand
RenoldChain Type
10B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Product details
(PCSSR_408921)
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
