Technical Document
Specifications
Brand
RenoldChain Type
08B-2
Mechanical Link Type
Connecting Link
Material
Steel
Chain Series
Renold SD (Red Box)
Country of Origin
China
Product details
Renold SD Duplex Connecting link (No. 26)
Renold SD Duplex Connecting link (No. 26) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by a spring clip, which snaps into the grooves of the protruding pins.
Features and Benefits
Great range of sizes
Excellent quality making them wear and fatigue resistant
Product Application Information
These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinerys operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
€ 13.70
€ 13.70 1 Bag of 5 (Exc. Vat)
€ 16.99
€ 16.99 1 Bag of 5 (inc. VAT)
1
€ 13.70
€ 13.70 1 Bag of 5 (Exc. Vat)
€ 16.99
€ 16.99 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 13.70 |
5 - 9 | € 13.36 |
10 - 24 | € 13.23 |
25+ | € 13.16 |
Technical Document
Specifications
Brand
RenoldChain Type
08B-2
Mechanical Link Type
Connecting Link
Material
Steel
Chain Series
Renold SD (Red Box)
Country of Origin
China
Product details
Renold SD Duplex Connecting link (No. 26)
Renold SD Duplex Connecting link (No. 26) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by a spring clip, which snaps into the grooves of the protruding pins.
Features and Benefits
Great range of sizes
Excellent quality making them wear and fatigue resistant
Product Application Information
These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinerys operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: