Renold 08B-2 Duplex Roller Chain, 5m, SD, BS

RS Stock No.: 665-307Brand: RenoldManufacturers Part No.: SD08B2SSX5M
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

08B-2

Pitch

12.7mm

Number of Strands

Duplex

Material

Stainless Steel

Chain Series

SD

Chain Standard

BS

Length

5m

Country of Origin

China

€ 556.86

€ 556.86 1 Box of 5 Metres (Exc. Vat)

€ 690.51

€ 690.51 1 Box of 5 Metres (inc. VAT)

Renold 08B-2 Duplex Roller Chain, 5m, SD, BS

€ 556.86

€ 556.86 1 Box of 5 Metres (Exc. Vat)

€ 690.51

€ 690.51 1 Box of 5 Metres (inc. VAT)

Renold 08B-2 Duplex Roller Chain, 5m, SD, BS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Renold

Chain Type

08B-2

Pitch

12.7mm

Number of Strands

Duplex

Material

Stainless Steel

Chain Series

SD

Chain Standard

BS

Length

5m

Country of Origin

China