Technical Document
Specifications
Brand
ResatecMaximum Tension Rating
110N
Maximum Operating Temperature
+85°C
Country of Origin
Switzerland
Product details
Universal Belt Tensioner
RESATEC universal tensioners can be used in a wide range of mechanical engineering applications. Fitting universal tensioners is easy as they are fitted by a rear mounted bolt and can maintain the position you desire through friction. They can also be aligned easily using a spigot because of a base flange cut out. The design of this tensioner means it can be easily adjusted and it is maintenance free.
Operationally safe
Maintenance free
€ 55.29
€ 55.29 Each (Exc. Vat)
€ 68.56
€ 68.56 Each (inc. VAT)
1
€ 55.29
€ 55.29 Each (Exc. Vat)
€ 68.56
€ 68.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 55.29 |
5 - 9 | € 53.88 |
10+ | € 53.56 |
Technical Document
Specifications
Brand
ResatecMaximum Tension Rating
110N
Maximum Operating Temperature
+85°C
Country of Origin
Switzerland
Product details
Universal Belt Tensioner
RESATEC universal tensioners can be used in a wide range of mechanical engineering applications. Fitting universal tensioners is easy as they are fitted by a rear mounted bolt and can maintain the position you desire through friction. They can also be aligned easily using a spigot because of a base flange cut out. The design of this tensioner means it can be easily adjusted and it is maintenance free.
Operationally safe
Maintenance free