Resatec Belt Tensioner, 170N Max.Tension Rating

RS Stock No.: 781-0750Brand: ResatecManufacturers Part No.: TE3
brand-logo
View all in Chain Tensioners

Technical Document

Specifications

Brand

Resatec

Maximum Tension Rating

170N

Maximum Operating Temperature

+85°C

Country of Origin

Switzerland

Product details

Universal Belt Tensioner

RESATEC universal tensioners can be used in a wide range of mechanical engineering applications. Fitting universal tensioners is easy as they are fitted by a rear mounted bolt and can maintain the position you desire through friction. They can also be aligned easily using a spigot because of a base flange cut out. The design of this tensioner means it can be easily adjusted and it is maintenance free.

Operationally safe
Maintenance free

€ 70.01

€ 70.01 Each (Exc. Vat)

€ 86.81

€ 86.81 Each (inc. VAT)

Resatec Belt Tensioner, 170N Max.Tension Rating

€ 70.01

€ 70.01 Each (Exc. Vat)

€ 86.81

€ 86.81 Each (inc. VAT)

Resatec Belt Tensioner, 170N Max.Tension Rating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 70.01
5 - 9€ 68.21
10+€ 67.82

Technical Document

Specifications

Brand

Resatec

Maximum Tension Rating

170N

Maximum Operating Temperature

+85°C

Country of Origin

Switzerland

Product details

Universal Belt Tensioner

RESATEC universal tensioners can be used in a wide range of mechanical engineering applications. Fitting universal tensioners is easy as they are fitted by a rear mounted bolt and can maintain the position you desire through friction. They can also be aligned easily using a spigot because of a base flange cut out. The design of this tensioner means it can be easily adjusted and it is maintenance free.

Operationally safe
Maintenance free