Technical Document
Specifications
Brand
ResatecMaximum Tension Rating
430N
Maximum Operating Temperature
+85°C
Country of Origin
Switzerland
Product details
Universal Belt Tensioner
RESATEC universal tensioners can be used in a wide range of mechanical engineering applications. Fitting universal tensioners is easy as they are fitted by a rear mounted bolt and can maintain the position you desire through friction. They can also be aligned easily using a spigot because of a base flange cut out. The design of this tensioner means it can be easily adjusted and it is maintenance free.
Operationally safe
Maintenance free
€ 84.83
€ 84.83 Each (Exc. Vat)
€ 105.19
€ 105.19 Each (inc. VAT)
1
€ 84.83
€ 84.83 Each (Exc. Vat)
€ 105.19
€ 105.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 84.83 |
| 5 - 9 | € 82.67 |
| 10+ | € 82.22 |
Technical Document
Specifications
Brand
ResatecMaximum Tension Rating
430N
Maximum Operating Temperature
+85°C
Country of Origin
Switzerland
Product details
Universal Belt Tensioner
RESATEC universal tensioners can be used in a wide range of mechanical engineering applications. Fitting universal tensioners is easy as they are fitted by a rear mounted bolt and can maintain the position you desire through friction. They can also be aligned easily using a spigot because of a base flange cut out. The design of this tensioner means it can be easily adjusted and it is maintenance free.
Operationally safe
Maintenance free
