Revvo Swivel Castor Wheel, 160kg Capacity, 50mm Wheel

RS Stock No.: 750-834Brand: Revvo
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Revvo

Wheel Diameter

50mm

Load Capacity

160kg

Mounting Type

Plate

Overall Height

64mm

Wheel Width

14mm

Rotation

Swivel

Tyre Material

Nylon

Fixing Centres

51 x 51mm

Number of Fixing Holes

4

Fixing Hole Size

6.4mm

Weight Class

Heavy Duty

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Country of Origin

United Kingdom

Product details

Twin Nylon Wheel, Low Level Castor, Series 2SL

These 2SL series of low level twin wheel castors have a high load capacity in comparison to their low overall height. Ideally suited for use on smooth or hard floors.

4 Screw Holes (Unthreaded)
High Load Capacity
Suitable for Smooth/Hard Surfaces
2 x 50mm Diameter Wheels
Nylon Wheel

Low Profile

You may be interested in
Stock information temporarily unavailable.

€ 47.53

€ 47.53 Each (Exc. Vat)

€ 58.94

€ 58.94 Each (inc. VAT)

Revvo Swivel Castor Wheel, 160kg Capacity, 50mm Wheel

€ 47.53

€ 47.53 Each (Exc. Vat)

€ 58.94

€ 58.94 Each (inc. VAT)

Revvo Swivel Castor Wheel, 160kg Capacity, 50mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 47.53
5 - 9€ 46.33
10+€ 46.07
You may be interested in

Technical Document

Specifications

Brand

Revvo

Wheel Diameter

50mm

Load Capacity

160kg

Mounting Type

Plate

Overall Height

64mm

Wheel Width

14mm

Rotation

Swivel

Tyre Material

Nylon

Fixing Centres

51 x 51mm

Number of Fixing Holes

4

Fixing Hole Size

6.4mm

Weight Class

Heavy Duty

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Country of Origin

United Kingdom

Product details

Twin Nylon Wheel, Low Level Castor, Series 2SL

These 2SL series of low level twin wheel castors have a high load capacity in comparison to their low overall height. Ideally suited for use on smooth or hard floors.

4 Screw Holes (Unthreaded)
High Load Capacity
Suitable for Smooth/Hard Surfaces
2 x 50mm Diameter Wheels
Nylon Wheel

Low Profile

You may be interested in