Rexel 30L Micro Cut Paper Shredder

RS Stock No.: 240-9548Brand: RexelManufacturers Part No.: 2104577EU
brand-logo
View all in Shredders

Technical Document

Specifications

Brand

Rexel

Manufacturer Series

Momentum

Model

Momentum M515

Cut Type

Micro Cut

Sheet Capacity

15

Throat Width

230mm

Reverse Function

Yes

Bin Capacity

30L

Also Shreds

Paper Clips, Staples

Plug Type

Type C - Europlug

Depth

320mm

Height

594mm

Width

406mm

Country of Origin

China

Stock information temporarily unavailable.

€ 1,115.09

€ 1,115.09 Each (Exc. Vat)

€ 1,382.71

€ 1,382.71 Each (inc. VAT)

Rexel 30L Micro Cut Paper Shredder

€ 1,115.09

€ 1,115.09 Each (Exc. Vat)

€ 1,382.71

€ 1,382.71 Each (inc. VAT)

Rexel 30L Micro Cut Paper Shredder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rexel

Manufacturer Series

Momentum

Model

Momentum M515

Cut Type

Micro Cut

Sheet Capacity

15

Throat Width

230mm

Reverse Function

Yes

Bin Capacity

30L

Also Shreds

Paper Clips, Staples

Plug Type

Type C - Europlug

Depth

320mm

Height

594mm

Width

406mm

Country of Origin

China