E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rexnord Beam Coupling, 210mm Outside Diameter, 129mm Length Coupler

RS Stock No.: 808-7171Brand: RexnordManufacturers Part No.: OMEGA-E30-HUB-T/L
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Rexnord

Coupling Types

Beam Coupling

Outside Diameter

210mm

Length

129mm

Torque Rating

412Nm

Country of Origin

China

Product details

Rexnord Omega Elastomer Coupling - Steel Hub Taper Lock

"This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. "

Features and Benefits

Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX

Elastomer Couplings

Stock information temporarily unavailable.

€ 303.40

€ 303.40 Each (Exc. Vat)

€ 376.22

€ 376.22 Each (inc. VAT)

Rexnord Beam Coupling, 210mm Outside Diameter, 129mm Length Coupler

€ 303.40

€ 303.40 Each (Exc. Vat)

€ 376.22

€ 376.22 Each (inc. VAT)

Rexnord Beam Coupling, 210mm Outside Diameter, 129mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rexnord

Coupling Types

Beam Coupling

Outside Diameter

210mm

Length

129mm

Torque Rating

412Nm

Country of Origin

China

Product details

Rexnord Omega Elastomer Coupling - Steel Hub Taper Lock

"This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. "

Features and Benefits

Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX

Elastomer Couplings