Technical Document
Specifications
Brand
RextronVideo Connection Type
SVGA
Number Of Ports
4
Number of Displays Supported
4
Maximum Resolution
1600 x 1200
Keyboard/Mouse Connection Type
PS/2
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 207.99
€ 207.99 Each (Exc. Vat)
€ 257.91
€ 257.91 Each (inc. VAT)
Rextron 4 Port Quad Monitor PS/2 SVGA KVM Switch, 1600 x 1200 Maximum Resolution
1
€ 207.99
€ 207.99 Each (Exc. Vat)
€ 257.91
€ 257.91 Each (inc. VAT)
Rextron 4 Port Quad Monitor PS/2 SVGA KVM Switch, 1600 x 1200 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RextronVideo Connection Type
SVGA
Number Of Ports
4
Number of Displays Supported
4
Maximum Resolution
1600 x 1200
Keyboard/Mouse Connection Type
PS/2
Country of Origin
Taiwan, Province Of China