RF Solutions ANT-STUB-433SM Stubby Antenna with SMA Connector, ISM Band, UHF RFID

RS Stock No.: 762-0030Brand: RF SolutionsManufacturers Part No.: ANT-STUB-433SM
brand-logo
View all in RFID Antennas

Technical Document

Specifications

RF Protocols

ISM Band, UHF RFID

Antenna Physical Form

Stubby

Frequency Range

433 MHz

Antenna Mounting Type

Direct

Connector Type

SMA

Gain

0dBi

Country of Origin

China

Product details

433MHz Miniature Stubby Antenna SMA

1/4 Wave Monopole Antenna
Omni-Directional
VSWR <2.0
SMA Male Connector
50 Ω Input Impedance
Zero dBi Gain
ABS / Rubber Housing
Operating Temperature –40 to+70°C

External Antennas

Stock information temporarily unavailable.

€ 11.12

€ 11.12 Each (Exc. Vat)

€ 13.79

€ 13.79 Each (inc. VAT)

RF Solutions ANT-STUB-433SM Stubby Antenna with SMA Connector, ISM Band, UHF RFID

€ 11.12

€ 11.12 Each (Exc. Vat)

€ 13.79

€ 13.79 Each (inc. VAT)

RF Solutions ANT-STUB-433SM Stubby Antenna with SMA Connector, ISM Band, UHF RFID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

ISM Band, UHF RFID

Antenna Physical Form

Stubby

Frequency Range

433 MHz

Antenna Mounting Type

Direct

Connector Type

SMA

Gain

0dBi

Country of Origin

China

Product details

433MHz Miniature Stubby Antenna SMA

1/4 Wave Monopole Antenna
Omni-Directional
VSWR <2.0
SMA Male Connector
50 Ω Input Impedance
Zero dBi Gain
ABS / Rubber Housing
Operating Temperature –40 to+70°C

External Antennas