RF Solutions RS232, USB Radio Modem Modem, 56kbit/s

RS Stock No.: 793-4391Brand: RF SolutionsManufacturers Part No.: BLIZZARD-868
brand-logo
View all in Modems

Technical Document

Specifications

Modem Type

Radio Modem

Connection Type

RS232, USB

Transmission Speed

56kbit/s

Nominal Supply Voltage

9 → 25V

Weight

150g

Country of Origin

United Kingdom

Product details

BLIZZARD Rugged Radio Modem

The BLIZZARD-868 rugged radio modem can operate in four operation modes: One-to-One USB/RS-232 cable replacement, Broadcast, One-to-Many and Many-to-One.

RF Carrier Frequency: 868MHz ISM Band with 8 channels
RF Output Power: +20dBm
Receiver Sensitivity: –116dBm
Range: up tp 1km (line of sight)
OTA Data Rate: up to 56kbps
Host communication: RS-232, USB
Power supply: +12Vdc @ 1A
Enclosure rating: IP68
Applications: USB/RS-232 Cable Replacement, M2M Communications, Remote Networking for the Internet of Things (IoT)

Approvals

CE

Wireless Modules - RF Solutions

You may be interested in
RF Solutions Embedded Modem
P.O.A.Each (Exc. Vat)
RF Solutions Embedded Modem
P.O.A.Each (Exc. Vat)

€ 173.14

€ 173.14 Each (Exc. Vat)

€ 214.69

€ 214.69 Each (inc. VAT)

RF Solutions RS232, USB Radio Modem Modem, 56kbit/s

€ 173.14

€ 173.14 Each (Exc. Vat)

€ 214.69

€ 214.69 Each (inc. VAT)

RF Solutions RS232, USB Radio Modem Modem, 56kbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RF Solutions Embedded Modem
P.O.A.Each (Exc. Vat)
RF Solutions Embedded Modem
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Modem Type

Radio Modem

Connection Type

RS232, USB

Transmission Speed

56kbit/s

Nominal Supply Voltage

9 → 25V

Weight

150g

Country of Origin

United Kingdom

Product details

BLIZZARD Rugged Radio Modem

The BLIZZARD-868 rugged radio modem can operate in four operation modes: One-to-One USB/RS-232 cable replacement, Broadcast, One-to-Many and Many-to-One.

RF Carrier Frequency: 868MHz ISM Band with 8 channels
RF Output Power: +20dBm
Receiver Sensitivity: –116dBm
Range: up tp 1km (line of sight)
OTA Data Rate: up to 56kbps
Host communication: RS-232, USB
Power supply: +12Vdc @ 1A
Enclosure rating: IP68
Applications: USB/RS-232 Cable Replacement, M2M Communications, Remote Networking for the Internet of Things (IoT)

Approvals

CE

Wireless Modules - RF Solutions

You may be interested in
RF Solutions Embedded Modem
P.O.A.Each (Exc. Vat)
RF Solutions Embedded Modem
P.O.A.Each (Exc. Vat)