E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RF Solutions ESP32-C3-32S 3.0 → 3.6V dc WiFi Module, Bluetooth Low Energy (BLE), WiFi ADC, GPIO, I2C, SPI, UART

RS Stock No.: 238-6922Brand: RF SolutionsManufacturers Part No.: ESP32-C3-32S
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

Bluetooth Low Energy (BLE), WiFi

Supported Security Standards

AES, WEP

Supported Bus Interfaces

ADC, GPIO, I2C, SPI, UART

Supply Voltage

3.0 → 3.6V dc

Dimensions

25.5 x 18 x 3.1mm

Country of Origin

China

Stock information temporarily unavailable.

€ 21.66

€ 10.83 Each (In a Pack of 2) (Exc. Vat)

€ 26.86

€ 13.429 Each (In a Pack of 2) (inc. VAT)

RF Solutions ESP32-C3-32S 3.0 → 3.6V dc WiFi Module, Bluetooth Low Energy (BLE), WiFi ADC, GPIO, I2C, SPI, UART
Select packaging type

€ 21.66

€ 10.83 Each (In a Pack of 2) (Exc. Vat)

€ 26.86

€ 13.429 Each (In a Pack of 2) (inc. VAT)

RF Solutions ESP32-C3-32S 3.0 → 3.6V dc WiFi Module, Bluetooth Low Energy (BLE), WiFi ADC, GPIO, I2C, SPI, UART
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 10.83€ 21.66
10 - 98€ 9.97€ 19.94
100 - 498€ 9.55€ 19.10
500+€ 9.55€ 19.10

Technical Document

Specifications

Supported Protocol

Bluetooth Low Energy (BLE), WiFi

Supported Security Standards

AES, WEP

Supported Bus Interfaces

ADC, GPIO, I2C, SPI, UART

Supply Voltage

3.0 → 3.6V dc

Dimensions

25.5 x 18 x 3.1mm

Country of Origin

China