Technical Document
Specifications
Brand
RF SolutionsRF Protocols
ISM Band
Antenna Physical Form
Whip
Connector Type
BNC
Mounting Type
Direct
Antenna Mounting Type
Direct
Frequency Range
433 MHz
Antenna Directivity
Omnidirectional
Series
FLEXI-BNC
Product details
Whip Antennas 433/458/868MHz
Rugged construction, high-qualityReady to operate - no tuning requiredSimple to mount
External Antennas
€ 15.11
€ 15.11 Each (Exc. Vat)
€ 18.74
€ 18.74 Each (inc. VAT)
1
€ 15.11
€ 15.11 Each (Exc. Vat)
€ 18.74
€ 18.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 1 | € 15.11 |
2 - 4 | € 14.72 |
5 - 9 | € 14.38 |
10 - 19 | € 13.39 |
20+ | € 13.34 |
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
ISM Band
Antenna Physical Form
Whip
Connector Type
BNC
Mounting Type
Direct
Antenna Mounting Type
Direct
Frequency Range
433 MHz
Antenna Directivity
Omnidirectional
Series
FLEXI-BNC
Product details
Whip Antennas 433/458/868MHz
Rugged construction, high-qualityReady to operate - no tuning requiredSimple to mount