E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RF Solutions FLEXI-BNC90-433 Whip Omnidirectional Antenna with BNC Connector, ISM Band

RS Stock No.: 542-545Brand: RF SolutionsManufacturers Part No.: FLEXI-BNC90-433
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

BNC

Antenna Mounting Type

Direct

Mounting Type

Direct

Frequency Range

433 MHz

Antenna Directivity

Omnidirectional

Series

FLEXI-BNC

Country of Origin

Hong Kong

Product details

Whip Antennas 433/458/868MHz

Rugged construction, high-qualityReady to operate - no tuning requiredSimple to mount

External Antennas

Stock information temporarily unavailable.

€ 14.67

€ 14.67 Each (Exc. Vat)

€ 18.19

€ 18.19 Each (inc. VAT)

RF Solutions FLEXI-BNC90-433 Whip Omnidirectional Antenna with BNC Connector, ISM Band

€ 14.67

€ 14.67 Each (Exc. Vat)

€ 18.19

€ 18.19 Each (inc. VAT)

RF Solutions FLEXI-BNC90-433 Whip Omnidirectional Antenna with BNC Connector, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 14.67
5+€ 14.17

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

BNC

Antenna Mounting Type

Direct

Mounting Type

Direct

Frequency Range

433 MHz

Antenna Directivity

Omnidirectional

Series

FLEXI-BNC

Country of Origin

Hong Kong

Product details

Whip Antennas 433/458/868MHz

Rugged construction, high-qualityReady to operate - no tuning requiredSimple to mount

External Antennas