Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
4
Number of Buttons
4
Nominal Supply Voltage
3V
Dimensions
8 x 32.7 x 59.2mm
Depth
8mm
Height
32.7mm
Maximum Supply Voltage
3.3V
Minimum Supply Voltage
2.3V
Width
59.2mm
Country of Origin
United Kingdom
€ 29.91
€ 29.91 Each (Exc. Vat)
€ 37.09
€ 37.09 Each (inc. VAT)
RF SolutionsFOBLOQF-4T4 4 Button Remote Key, 433.92MHz
1
€ 29.91
€ 29.91 Each (Exc. Vat)
€ 37.09
€ 37.09 Each (inc. VAT)
RF SolutionsFOBLOQF-4T4 4 Button Remote Key, 433.92MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
4
Number of Buttons
4
Nominal Supply Voltage
3V
Dimensions
8 x 32.7 x 59.2mm
Depth
8mm
Height
32.7mm
Maximum Supply Voltage
3.3V
Minimum Supply Voltage
2.3V
Width
59.2mm
Country of Origin
United Kingdom