Technical Document
Specifications
Brand
RF SolutionsRF Protocols
ISM Band
Antenna Physical Form
Whip
Connector Type
BNC
Antenna Mounting Type
Direct
Mounting Type
Direct
Frequency Range
433 MHz
Antenna Directivity
Omnidirectional
Series
PU-BNC
Product details
Helical Antennas 433 & 458MHz
wavelength helical antenna
Rugged plastic finish, flexible antenna
External Antennas
€ 11.75
€ 11.75 Each (Exc. Vat)
€ 14.57
€ 14.57 Each (inc. VAT)
1
€ 11.75
€ 11.75 Each (Exc. Vat)
€ 14.57
€ 14.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 11.75 |
5+ | € 11.33 |
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
ISM Band
Antenna Physical Form
Whip
Connector Type
BNC
Antenna Mounting Type
Direct
Mounting Type
Direct
Frequency Range
433 MHz
Antenna Directivity
Omnidirectional
Series
PU-BNC
Product details
Helical Antennas 433 & 458MHz
wavelength helical antenna
Rugged plastic finish, flexible antenna