E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RF600D, ,18-Pin PDIP

RS Stock No.: 451-0630Brand: RF SolutionsManufacturers Part No.: RF600D
brand-logo
View all in Modulator & Demodulator ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

PDIP

Pin Count

18

Dimensions

4.9 x 3.91 x 1.42mm

Height

1.42mm

Length

4.9mm

Width

3.91mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

RF600D, ,18-Pin PDIP

P.O.A.

RF600D, ,18-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

PDIP

Pin Count

18

Dimensions

4.9 x 3.91 x 1.42mm

Height

1.42mm

Length

4.9mm

Width

3.91mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in