E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 300 mm x 200mm

RS Stock No.: 217-5181Brand: RittalManufacturers Part No.: 1434000
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

RAL 7035

RAL Code

RAL 7035

Series

Ax

IK Rating

IK09

Country of Origin

Germany

Stock information temporarily unavailable.

€ 221.72

€ 221.72 Each (Exc. Vat)

€ 274.93

€ 274.93 Each (inc. VAT)

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 300 mm x 200mm

€ 221.72

€ 221.72 Each (Exc. Vat)

€ 274.93

€ 274.93 Each (inc. VAT)

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 300 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

RAL 7035

RAL Code

RAL 7035

Series

Ax

IK Rating

IK09

Country of Origin

Germany