Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 300 mm x 150 mm x 80mm

RS Stock No.: 784-6106Brand: RittalManufacturers Part No.: 1522010
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

300 mm

External Width

150 mm

External Depth

80mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Unpainted

Series

KL

External Mounting Type

Bracket

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Mounting Bosses

Country of Origin

Germany

Product details

Stainless Steel Terminal Boxes, KL Series

The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.

Retaining cord
Profile strips on both sides of enclosure ensure maximum mounting depth is achieved
Facilities for mounting C rail and 'top hat' DIN rail
Polyurethane sealing gasket
Material 304 / 1.4301 stainless steel

Approvals

UL, CSA, TUV, VDE

Stock information temporarily unavailable.

P.O.A.

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 300 mm x 150 mm x 80mm

P.O.A.

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 300 mm x 150 mm x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

300 mm

External Width

150 mm

External Depth

80mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Unpainted

Series

KL

External Mounting Type

Bracket

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Mounting Bosses

Country of Origin

Germany

Product details

Stainless Steel Terminal Boxes, KL Series

The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.

Retaining cord
Profile strips on both sides of enclosure ensure maximum mounting depth is achieved
Facilities for mounting C rail and 'top hat' DIN rail
Polyurethane sealing gasket
Material 304 / 1.4301 stainless steel

Approvals

UL, CSA, TUV, VDE