Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 150 mm x 80mm

RS Stock No.: 202-3877Brand: RittalManufacturers Part No.: 1545000
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

300 mm

External Width

150 mm

External Depth

80mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

IK Rating

IK08

Country of Origin

Germany

€ 80.97

€ 80.97 Each (Exc. Vat)

€ 100.40

€ 100.40 Each (inc. VAT)

Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 150 mm x 80mm

€ 80.97

€ 80.97 Each (Exc. Vat)

€ 100.40

€ 100.40 Each (inc. VAT)

Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 150 mm x 80mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Rittal

External Height

300 mm

External Width

150 mm

External Depth

80mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

IK Rating

IK08

Country of Origin

Germany