E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal SZ Series Double Bit Cam Lock For Use With KZ Enclosure

RS Stock No.: 188-3695Brand: RittalManufacturers Part No.: 2420.000
brand-logo
View all in Enclosure Locks

Technical Document

Specifications

Brand

Rittal

Product Type

Double Bit Cam Lock

Series

SZ

Width

60mm

Height

20mm

Length

50mm

Material

Polyamide

Colour

RAL7035

Colour

RAL 7035

For Use With

KZ Enclosure

Country of Origin

Germany

Stock information temporarily unavailable.

€ 19.68

€ 19.68 Each (Exc. Vat)

€ 24.40

€ 24.40 Each (inc. VAT)

Rittal SZ Series Double Bit Cam Lock For Use With KZ Enclosure

€ 19.68

€ 19.68 Each (Exc. Vat)

€ 24.40

€ 24.40 Each (inc. VAT)

Rittal SZ Series Double Bit Cam Lock For Use With KZ Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Product Type

Double Bit Cam Lock

Series

SZ

Width

60mm

Height

20mm

Length

50mm

Material

Polyamide

Colour

RAL7035

Colour

RAL 7035

For Use With

KZ Enclosure

Country of Origin

Germany