Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rittal Grey Die Cast Zinc Locking Handle, Mini Handle

RS Stock No.: 202-3972Brand: RittalManufacturers Part No.: 2537100Distrelec Article No.: 30396939
brand-logo
View all in Locking Handles

Technical Document

Specifications

Brand

Rittal

Handle Style

Mini Handle

Handle Length

128mm

Finish

Powder Coated

Material

Die Cast Zinc

Colour

Grey

Distrelec Product Id

30396939

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 66.75

€ 66.75 Each (Exc. Vat)

€ 82.77

€ 82.77 Each (inc. VAT)

Rittal Grey Die Cast Zinc Locking Handle, Mini Handle

€ 66.75

€ 66.75 Each (Exc. Vat)

€ 82.77

€ 82.77 Each (inc. VAT)

Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Handle Style

Mini Handle

Handle Length

128mm

Finish

Powder Coated

Material

Die Cast Zinc

Colour

Grey

Distrelec Product Id

30396939

Country of Origin

Germany

You may be interested in