E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS, VX, VX SE Series

RS Stock No.: 226-3082Brand: RittalManufacturers Part No.: 2736510
brand-logo
View all in Inspection Windows

Technical Document

Specifications

Brand

Rittal

Width

500mm

Height

370mm

Material

Extruded Aluminium

Colour

Grey

For Use With

TS, VX, VX SE Series

IP Rating

IP54

Series

FT

Country of Origin

Germany

Stock information temporarily unavailable.

€ 331.77

€ 331.77 Each (Exc. Vat)

€ 411.39

€ 411.39 Each (inc. VAT)

Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS, VX, VX SE Series

€ 331.77

€ 331.77 Each (Exc. Vat)

€ 411.39

€ 411.39 Each (inc. VAT)

Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS, VX, VX SE Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Width

500mm

Height

370mm

Material

Extruded Aluminium

Colour

Grey

For Use With

TS, VX, VX SE Series

IP Rating

IP54

Series

FT

Country of Origin

Germany