Technical Document
Specifications
Brand
RittalMaximum Cooling Power
360W
Internal Circuit Air Flow
345m³/h
Input Power Rating
290W
External Circuit Air Flow
310m³/h
Supply Voltage
230V
Country of Origin
Italy
You may be interested in
Rittal TopTherm Series Enclosure Cooling Unit, 360W, 230V ac, 310 m³/h, 345 m³/h, 550 x 280 x 140mmBrand: Rittal
€ 3,262.99Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Rittal Enclosure Cooling Unit, 360W, 230V
1
P.O.A.
Rittal Enclosure Cooling Unit, 360W, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rittal TopTherm Series Enclosure Cooling Unit, 360W, 230V ac, 310 m³/h, 345 m³/h, 550 x 280 x 140mmBrand: Rittal
€ 3,262.99Each (Exc. Vat)
Technical Document
Specifications
Brand
RittalMaximum Cooling Power
360W
Internal Circuit Air Flow
345m³/h
Input Power Rating
290W
External Circuit Air Flow
310m³/h
Supply Voltage
230V
Country of Origin
Italy
You may be interested in
Rittal TopTherm Series Enclosure Cooling Unit, 360W, 230V ac, 310 m³/h, 345 m³/h, 550 x 280 x 140mmBrand: Rittal
€ 3,262.99Each (Exc. Vat)