E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1600W, 230V ac, 585m³/h, 950 x 400 x 260mm

RS Stock No.: 764-4127Brand: RittalManufacturers Part No.: 3305500
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1600W

Air Flow

585 m³/h, 805m³/h

Internal Circuit Air Flow

585m³/h

Noise Level

64dB

External Circuit Air Flow

805m³/h

Input Power Rating

870W

Mounting Type

Wall

Supply Voltage

230V ac

Dimensions

950 x 400 x 260mm

Depth

260mm

Height

950mm

Width

400mm

Weight

41kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Nominal Current

5.5A

Input Type

Plug-in Terminal Strip

Refrigerant Type

R134a

Frequency

50/60Hz

Country of Origin

Germany

Product details

TopTherm side air conditioners - Rittal

Mounting on or in doors and side panels of enclosures with standardized mounting cut-outs. Integrated automatic condensate evaporation (except SK 3303.500), Nano coating condenser for easy cleaning and constant cooling capacity and efficiency.
These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Temperature range:

Operating temperature range (environment): +10 °C...+55 °C
Setpoint temperature setting range: +20 °C...+55 °C

Composition of the delivery:

• Nano-coated condenser
• Integrated electrical condensate evaporation (except SK 3303.500)
• Fully wired ready for connection (plug-in terminal strip)
• Drilling template
• Assembly parts

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529

Stock information temporarily unavailable.

€ 5,771.82

€ 5,771.82 Each (Exc. Vat)

€ 7,157.06

€ 7,157.06 Each (inc. VAT)

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1600W, 230V ac, 585m³/h, 950 x 400 x 260mm

€ 5,771.82

€ 5,771.82 Each (Exc. Vat)

€ 7,157.06

€ 7,157.06 Each (inc. VAT)

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1600W, 230V ac, 585m³/h, 950 x 400 x 260mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1600W

Air Flow

585 m³/h, 805m³/h

Internal Circuit Air Flow

585m³/h

Noise Level

64dB

External Circuit Air Flow

805m³/h

Input Power Rating

870W

Mounting Type

Wall

Supply Voltage

230V ac

Dimensions

950 x 400 x 260mm

Depth

260mm

Height

950mm

Width

400mm

Weight

41kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Nominal Current

5.5A

Input Type

Plug-in Terminal Strip

Refrigerant Type

R134a

Frequency

50/60Hz

Country of Origin

Germany

Product details

TopTherm side air conditioners - Rittal

Mounting on or in doors and side panels of enclosures with standardized mounting cut-outs. Integrated automatic condensate evaporation (except SK 3303.500), Nano coating condenser for easy cleaning and constant cooling capacity and efficiency.
These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Temperature range:

Operating temperature range (environment): +10 °C...+55 °C
Setpoint temperature setting range: +20 °C...+55 °C

Composition of the delivery:

• Nano-coated condenser
• Integrated electrical condensate evaporation (except SK 3303.500)
• Fully wired ready for connection (plug-in terminal strip)
• Drilling template
• Assembly parts

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529