E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 2.55kW, 400V ac, 1200m³/h, 400 x 1580 x 295mm

RS Stock No.: 224-0019Brand: RittalManufacturers Part No.: 3329540
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

2.55kW

Air Flow

1200m³/h

Internal Circuit Air Flow

1200m³/h

Input Power Rating

1190W

Mounting Type

Wall

External Circuit Air Flow

1200m³/h

Supply Voltage

400V ac

Dimensions

400 x 1580 x 295mm

Depth

295mm

Height

1580mm

Width

400mm

Weight

70kg

Series

TopTherm Blue e

Nominal Current

3.3A

Input Type

Plug-in Terminal Strip

Frequency

50/60Hz

Country of Origin

Italy

Stock information temporarily unavailable.

€ 7,932.26

€ 7,932.26 Each (Exc. Vat)

€ 9,836.00

€ 9,836.00 Each (inc. VAT)

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 2.55kW, 400V ac, 1200m³/h, 400 x 1580 x 295mm

€ 7,932.26

€ 7,932.26 Each (Exc. Vat)

€ 9,836.00

€ 9,836.00 Each (inc. VAT)

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 2.55kW, 400V ac, 1200m³/h, 400 x 1580 x 295mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

2.55kW

Air Flow

1200m³/h

Internal Circuit Air Flow

1200m³/h

Input Power Rating

1190W

Mounting Type

Wall

External Circuit Air Flow

1200m³/h

Supply Voltage

400V ac

Dimensions

400 x 1580 x 295mm

Depth

295mm

Height

1580mm

Width

400mm

Weight

70kg

Series

TopTherm Blue e

Nominal Current

3.3A

Input Type

Plug-in Terminal Strip

Frequency

50/60Hz

Country of Origin

Italy