Rittal Ripac VARIO Series 6U Aluminium Rack Mount Chassis, 84HP, 245mm Depth

RS Stock No.: 187-059Brand: RittalManufacturers Part No.: 3684045
brand-logo
View all in Subracks

Technical Document

Specifications

Brand

Rittal

Rack Units

6U

Series

Ripac VARIO

Horizontal Pitch

84HP

Depth

245mm

Colour

Natural

Material

Aluminium

Dimensions

262.75 x 482.6 x 245mm

Height

262.75mm

Width

482.6mm

Country of Origin

Germany

Product details

Ripac Vario Sub-Rack Kit

A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks. Optional Backplane or "Z" rails (connector). Kit consists of:

Side Plates: 2.5mm Aluminium, Clear Chromated
Front and Rear horizontal Rails: Aluminium, Clear Chromated
Flanges: Aluminium, Clear Chromated
Threaded inserts
Assembly screws
Insulation strips for (Backplane) or “Z” rails (connector)

Approvals

IEC 600-68-2-6 test Fc, IEC 600-68-2-27 test Ea

Standards

IEC 60 297-3 to 5.

Ripac Vario and EMC Sub-Racks

A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.

Stock information temporarily unavailable.

€ 237.54

€ 237.54 Each (Exc. Vat)

€ 294.55

€ 294.55 Each (inc. VAT)

Rittal Ripac VARIO Series 6U Aluminium Rack Mount Chassis, 84HP, 245mm Depth

€ 237.54

€ 237.54 Each (Exc. Vat)

€ 294.55

€ 294.55 Each (inc. VAT)

Rittal Ripac VARIO Series 6U Aluminium Rack Mount Chassis, 84HP, 245mm Depth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Rack Units

6U

Series

Ripac VARIO

Horizontal Pitch

84HP

Depth

245mm

Colour

Natural

Material

Aluminium

Dimensions

262.75 x 482.6 x 245mm

Height

262.75mm

Width

482.6mm

Country of Origin

Germany

Product details

Ripac Vario Sub-Rack Kit

A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks. Optional Backplane or "Z" rails (connector). Kit consists of:

Side Plates: 2.5mm Aluminium, Clear Chromated
Front and Rear horizontal Rails: Aluminium, Clear Chromated
Flanges: Aluminium, Clear Chromated
Threaded inserts
Assembly screws
Insulation strips for (Backplane) or “Z” rails (connector)

Approvals

IEC 600-68-2-6 test Fc, IEC 600-68-2-27 test Ea

Standards

IEC 60 297-3 to 5.

Ripac Vario and EMC Sub-Racks

A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.