E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal HD Series Stainless Steel Wall Bracket for Use with AE Series, HD Series, KL Series

RS Stock No.: 668-4929Brand: RittalManufacturers Part No.: 4000100
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Rittal

Type

Wall Bracket

Length

50mm

For Use With

AE Series, HD Series, KL Series

Material

Stainless Steel

Thread Size

M10

Series

HD

Quantity

1

Country of Origin

Germany

Product details

Rittal HD Wall Box Accessories

Stock information temporarily unavailable.

€ 54.16

€ 54.16 Each (Exc. Vat)

€ 67.16

€ 67.16 Each (inc. VAT)

Rittal HD Series Stainless Steel Wall Bracket for Use with AE Series, HD Series, KL Series

€ 54.16

€ 54.16 Each (Exc. Vat)

€ 67.16

€ 67.16 Each (inc. VAT)

Rittal HD Series Stainless Steel Wall Bracket for Use with AE Series, HD Series, KL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Type

Wall Bracket

Length

50mm

For Use With

AE Series, HD Series, KL Series

Material

Stainless Steel

Thread Size

M10

Series

HD

Quantity

1

Country of Origin

Germany

Product details

Rittal HD Wall Box Accessories