E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal Fan Expansion Kit

RS Stock No.: 826-2830Brand: RittalManufacturers Part No.: 7980000
brand-logo
View all in Rack Cooling

Technical Document

Specifications

Brand

Rittal

Type

Fan Expansion Kit

Dimensions

119 x 119 x 38mm

Series

DK

Series

TS

Voltage Rating

230V ac

Supply Voltage

230V ac

Supply Voltage

230V ac

Country of Origin

China

Product details

Rittal TS IT Fan Trays

Fan Tray

For active ventilation
Fits the cut-out integrated into the roof plate
The unit may optionally be extended with additional fans
Technical specifications of thermostat: rated operating voltage 250 V, temperature range +5 °C to +55 °C
Refer to Fan Expansion Kit for technical specifications of single fan
Grey (RAL 7035) finish

Fan Expansion Kit

Rated operating voltage 230 V, 1∼, 50 Hz/60 Hz
Power consumption: 15 W at 50 Hz, 14 W at 60 Hz
Noise level: 37 dB(A) at 50/60 Hz
Temperature range: -10 °C to +55 °C
Dimensions: 119 x 119 x 38 mm

Stock information temporarily unavailable.

€ 132.76

€ 132.76 Each (Exc. Vat)

€ 164.62

€ 164.62 Each (inc. VAT)

Rittal Fan Expansion Kit

€ 132.76

€ 132.76 Each (Exc. Vat)

€ 164.62

€ 164.62 Each (inc. VAT)

Rittal Fan Expansion Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Type

Fan Expansion Kit

Dimensions

119 x 119 x 38mm

Series

DK

Series

TS

Voltage Rating

230V ac

Supply Voltage

230V ac

Supply Voltage

230V ac

Country of Origin

China

Product details

Rittal TS IT Fan Trays

Fan Tray

For active ventilation
Fits the cut-out integrated into the roof plate
The unit may optionally be extended with additional fans
Technical specifications of thermostat: rated operating voltage 250 V, temperature range +5 °C to +55 °C
Refer to Fan Expansion Kit for technical specifications of single fan
Grey (RAL 7035) finish

Fan Expansion Kit

Rated operating voltage 230 V, 1∼, 50 Hz/60 Hz
Power consumption: 15 W at 50 Hz, 14 W at 60 Hz
Noise level: 37 dB(A) at 50/60 Hz
Temperature range: -10 °C to +55 °C
Dimensions: 119 x 119 x 38 mm