Technical Document
Specifications
Brand
RittalType
Door Hinge
Length
80mm
For Use With
TS/SE Series Enclosures
Width
10mm
Material
Die Cast Zinc
Dimensions
80 x 10 x 120mm
Height
120mm
Colour
Grey
Quantity
4
Distrelec Product Id
30396941
Country of Origin
Sweden
You may be interested in
Stock information temporarily unavailable.
€ 73.98
€ 73.98 1 Bag of 4 (Exc. Vat)
€ 91.74
€ 91.74 1 Bag of 4 (inc. VAT)
Rittal Die Cast Zinc Door Hinge for Use with TS/SE Series Enclosures, 80 x 10 x 120mm
1
€ 73.98
€ 73.98 1 Bag of 4 (Exc. Vat)
€ 91.74
€ 91.74 1 Bag of 4 (inc. VAT)
Rittal Die Cast Zinc Door Hinge for Use with TS/SE Series Enclosures, 80 x 10 x 120mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
RittalType
Door Hinge
Length
80mm
For Use With
TS/SE Series Enclosures
Width
10mm
Material
Die Cast Zinc
Dimensions
80 x 10 x 120mm
Height
120mm
Colour
Grey
Quantity
4
Distrelec Product Id
30396941
Country of Origin
Sweden
You may be interested in