Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rittal KEL Series PET Wall Box, IP66, ATEX, 500 mm x 500 mm x 300mm

RS Stock No.: 167-910Brand: RittalManufacturers Part No.: 9207600
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

500 mm

External Width

500 mm

External Depth

300mm

Body Material

PET

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Black

Series

KEL

Fixing Kit

No

Internal Mounting Type

Panel

External Mounting Type

Bracket

Hazardous Area Certification

ATEX

Country of Origin

Germany

Product details

Ex plastic cabinets and enclosures

The KEL series from Rittal are ATEX and IECEx approved enclosures. They are designed for the installation of Ex components and terminals in potentially explosive areas. The KEL enclosures are suitable for zone 1 and 2 or 21 and 22 to 94/9/EC applications.

Features and Benefits

• Fibre-glass-reinforced unsaturated polyester
• Foamed-in silicone seal
• IP66 to IEC 60 529
• Ambient temperature range: -30°C to +80°C
• Protection type to EN 60 079

Supplied with

Zinc-plated sheet steel mounting plate.

Stock information temporarily unavailable.

P.O.A.

Rittal KEL Series PET Wall Box, IP66, ATEX, 500 mm x 500 mm x 300mm

P.O.A.

Rittal KEL Series PET Wall Box, IP66, ATEX, 500 mm x 500 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

500 mm

External Width

500 mm

External Depth

300mm

Body Material

PET

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Black

Series

KEL

Fixing Kit

No

Internal Mounting Type

Panel

External Mounting Type

Bracket

Hazardous Area Certification

ATEX

Country of Origin

Germany

Product details

Ex plastic cabinets and enclosures

The KEL series from Rittal are ATEX and IECEx approved enclosures. They are designed for the installation of Ex components and terminals in potentially explosive areas. The KEL enclosures are suitable for zone 1 and 2 or 21 and 22 to 94/9/EC applications.

Features and Benefits

• Fibre-glass-reinforced unsaturated polyester
• Foamed-in silicone seal
• IP66 to IEC 60 529
• Ambient temperature range: -30°C to +80°C
• Protection type to EN 60 079

Supplied with

Zinc-plated sheet steel mounting plate.