Technical Document
Specifications
Brand
RittalExternal Height
81 mm
External Height
94 mm
External Width
94 mm
External Depth
81mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Gland Plate
No
Colour
Grey
Colour
RAL 7035
Series
PK
RAL Code
RAL 7035
IK Rating
IK08
Country of Origin
Germany
€ 54.98
€ 27.49 Each (In a Pack of 2) (Exc. Vat)
€ 68.18
€ 34.088 Each (In a Pack of 2) (inc. VAT)
2
€ 54.98
€ 27.49 Each (In a Pack of 2) (Exc. Vat)
€ 68.18
€ 34.088 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
81 mm
External Height
94 mm
External Width
94 mm
External Depth
81mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Gland Plate
No
Colour
Grey
Colour
RAL 7035
Series
PK
RAL Code
RAL 7035
IK Rating
IK08
Country of Origin
Germany