Slotted DIN Rail, Mini Top Hat Compatible, 75mm x 15mm x 6mm

RS Stock No.: 188-2083Brand: RittalManufacturers Part No.: PK 9561 000
brand-logo
View all in DIN Rails

Technical Document

Specifications

Brand

Rittal

Compatibility

Mini Top Hat

Length

75mm

Width

15mm

Height

6mm

DIN Rail Type

Slotted

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Slotted DIN Rail, Mini Top Hat Compatible, 75mm x 15mm x 6mm

P.O.A.

Slotted DIN Rail, Mini Top Hat Compatible, 75mm x 15mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Compatibility

Mini Top Hat

Length

75mm

Width

15mm

Height

6mm

DIN Rail Type

Slotted

You may be interested in