RND 400V 3A, Diode, 2-Pin DO-201AD RND 1N5404-AT
Technical Document
Specifications
Brand
RNDMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Series
RND 1N5404
Pin Count
2
Country of Origin
China
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
RND 400V 3A, Diode, 2-Pin DO-201AD RND 1N5404-AT
25
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
RND 400V 3A, Diode, 2-Pin DO-201AD RND 1N5404-AT
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Series
RND 1N5404
Pin Count
2
Country of Origin
China