RND RND 210 Series Vandal Proof Push Button Switch, On-(On), Panel Mount, 22mm Cutout, 1NC, 1NO, 250V ac, IP65

RS Stock No.: 283-2548Brand: RNDManufacturers Part No.: RND 210-00392Distrelec Article No.: 30101408
View all in Push Button Switches

Technical Document

Specifications

Brand

RND

Switch Operation

On-(On)

Illuminated

No

Series

RND 210

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

1NC, 1NO

Voltage Rating

250V ac

IP Rating

IP65

Manufacturer Part No.

RND 210-00392

Country of Origin

Taiwan, Province Of China

€ 21.90

€ 21.90 Each (Exc. Vat)

€ 27.16

€ 27.16 Each (inc. VAT)

RND RND 210 Series Vandal Proof Push Button Switch, On-(On), Panel Mount, 22mm Cutout, 1NC, 1NO, 250V ac, IP65

€ 21.90

€ 21.90 Each (Exc. Vat)

€ 27.16

€ 27.16 Each (inc. VAT)

RND RND 210 Series Vandal Proof Push Button Switch, On-(On), Panel Mount, 22mm Cutout, 1NC, 1NO, 250V ac, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RND

Switch Operation

On-(On)

Illuminated

No

Series

RND 210

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

1NC, 1NO

Voltage Rating

250V ac

IP Rating

IP65

Manufacturer Part No.

RND 210-00392

Country of Origin

Taiwan, Province Of China