RND RND 210 Series Push Button Switch, (On)-Off, Panel Mount, 13.6mm Cutout, 1NO, 32 V ac, 50 V dc, 125 V ac, IP67
RS Stock No.: 283-2622Brand: RNDManufacturers Part No.: RND 210-00658Distrelec Article No.: 30161235
Technical Document
Specifications
Brand
RNDSwitch Operation
(On)-Off
Illuminated
No
Series
RND 210
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black, Red
Contact Configuration
1NO
Voltage Rating
32 V ac, 50 V dc, 125 V ac
IP Rating
IP67
Manufacturer Part No.
RND 210-00658
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32/50/125V ac, IP67Brand: RS PRO
€ 9.00Each (Exc. Vat)
P.O.A.
RND RND 210 Series Push Button Switch, (On)-Off, Panel Mount, 13.6mm Cutout, 1NO, 32 V ac, 50 V dc, 125 V ac, IP67
1
P.O.A.
RND RND 210 Series Push Button Switch, (On)-Off, Panel Mount, 13.6mm Cutout, 1NO, 32 V ac, 50 V dc, 125 V ac, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32/50/125V ac, IP67Brand: RS PRO
€ 9.00Each (Exc. Vat)
Technical Document
Specifications
Brand
RNDSwitch Operation
(On)-Off
Illuminated
No
Series
RND 210
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black, Red
Contact Configuration
1NO
Voltage Rating
32 V ac, 50 V dc, 125 V ac
IP Rating
IP67
Manufacturer Part No.
RND 210-00658
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32/50/125V ac, IP67Brand: RS PRO
€ 9.00Each (Exc. Vat)