RND RND 305-00018 Battery Charger For Lead Acid 24 V 1 Cell with Euro Type C (CEE 7/16) Plug plug
RS Stock No.: 283-2671Brand: RNDManufacturers Part No.: RND 305-00018Distrelec Article No.: 30126021
Technical Document
Specifications
Brand
RNDBattery Sizes Charged
24 V
Chemistries Charged
Lead Acid
Number of Cells Charged
1
Plug Type
Euro Type C (CEE 7/16) Plug
Model Number
RND 305-00018
Country of Origin
China
€ 155.94
€ 155.94 Each (Exc. Vat)
€ 193.37
€ 193.37 Each (inc. VAT)
RND RND 305-00018 Battery Charger For Lead Acid 24 V 1 Cell with Euro Type C (CEE 7/16) Plug plug
1
€ 155.94
€ 155.94 Each (Exc. Vat)
€ 193.37
€ 193.37 Each (inc. VAT)
RND RND 305-00018 Battery Charger For Lead Acid 24 V 1 Cell with Euro Type C (CEE 7/16) Plug plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDBattery Sizes Charged
24 V
Chemistries Charged
Lead Acid
Number of Cells Charged
1
Plug Type
Euro Type C (CEE 7/16) Plug
Model Number
RND 305-00018
Country of Origin
China