RND RND 305-00019 Battery Charger For Lead Acid 12 V 1 Cell with Euro Type C (CEE 7/16) Plug plug
RS Stock No.: 283-2672Brand: RNDManufacturers Part No.: RND 305-00019Distrelec Article No.: 30126042
Technical Document
Specifications
Brand
RNDBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Number of Cells Charged
1
Plug Type
Euro Type C (CEE 7/16) Plug
Model Number
RND 305-00019
Country of Origin
China
€ 101.28
€ 101.28 Each (Exc. Vat)
€ 125.59
€ 125.59 Each (inc. VAT)
RND RND 305-00019 Battery Charger For Lead Acid 12 V 1 Cell with Euro Type C (CEE 7/16) Plug plug
1
€ 101.28
€ 101.28 Each (Exc. Vat)
€ 125.59
€ 125.59 Each (inc. VAT)
RND RND 305-00019 Battery Charger For Lead Acid 12 V 1 Cell with Euro Type C (CEE 7/16) Plug plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Number of Cells Charged
1
Plug Type
Euro Type C (CEE 7/16) Plug
Model Number
RND 305-00019
Country of Origin
China