RND, RND 305 Series 2 Way Battery Connector, Surface Mount
RS Stock No.: 283-2677Brand: RNDManufacturers Part No.: RND 305-00048Distrelec Article No.: 30165973
Technical Document
Specifications
Brand
RNDNumber Of Contacts
2
Mounting Type
Surface Mount
Contact Material
Copper
Series
RND 305
Country of Origin
China
€ 2.19
€ 2.19 Each (Exc. Vat)
€ 2.72
€ 2.72 Each (inc. VAT)
RND, RND 305 Series 2 Way Battery Connector, Surface Mount
1
€ 2.19
€ 2.19 Each (Exc. Vat)
€ 2.72
€ 2.72 Each (inc. VAT)
RND, RND 305 Series 2 Way Battery Connector, Surface Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDNumber Of Contacts
2
Mounting Type
Surface Mount
Contact Material
Copper
Series
RND 305
Country of Origin
China