Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RND 12W Portable Plug Adapter 12V dc Output, 1A Output

RS Stock No.: 283-2699Brand: RNDManufacturers Part No.: RND 320-00055Distrelec Article No.: 30178137
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RND

Adapter Type

Portable

Plug Type

Type C - European Plug

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

1A

Power Rating

12W

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RND 12W Portable Plug Adapter 12V dc Output, 1A Output

P.O.A.

RND 12W Portable Plug Adapter 12V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Adapter Type

Portable

Plug Type

Type C - European Plug

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

1A

Power Rating

12W

Country of Origin

China

You may be interested in