RND RND 430 Series Red/Green/Orange Signal Tower, 3 Lights, 24 V, Surface Mount

RS Stock No.: 490-238Brand: RNDManufacturers Part No.: RND 430-00068
View all in Signal Towers

Technical Document

Specifications

Brand

RND

Series

RND 430

Number of Light Elements

3

Lens Colour

Red/Green/Orange

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Surface Mount

Supply Voltage

24 V

Country of Origin

Italy

You may be interested in
RS PRO Signal Tower, 3 Lights, 24 V
€ 366.17Each (Exc. Vat)

P.O.A.

RND RND 430 Series Red/Green/Orange Signal Tower, 3 Lights, 24 V, Surface Mount

P.O.A.

RND RND 430 Series Red/Green/Orange Signal Tower, 3 Lights, 24 V, Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Signal Tower, 3 Lights, 24 V
€ 366.17Each (Exc. Vat)

Technical Document

Specifications

Brand

RND

Series

RND 430

Number of Light Elements

3

Lens Colour

Red/Green/Orange

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Surface Mount

Supply Voltage

24 V

Country of Origin

Italy

You may be interested in
RS PRO Signal Tower, 3 Lights, 24 V
€ 366.17Each (Exc. Vat)