RND Axial Fan, 24 V dc, dc Operation, 33.6cfm, 3.84W, 160mA Max, 60 x 60 x 25mm

RS Stock No.: 283-3016Brand: RNDManufacturers Part No.: RND 460-00016Distrelec Article No.: 30098941
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

3.84W

Width

60mm

Depth

25mm

Maximum Current

160mA

Dimensions

60 x 60 x 25mm

Air Flow

33.6cfm

Distrelec Product Id

30098941

Country of Origin

China

Stock information temporarily unavailable.

€ 13.60

€ 13.60 Each (Exc. Vat)

€ 16.86

€ 16.86 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 33.6cfm, 3.84W, 160mA Max, 60 x 60 x 25mm

€ 13.60

€ 13.60 Each (Exc. Vat)

€ 16.86

€ 16.86 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 33.6cfm, 3.84W, 160mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

3.84W

Width

60mm

Depth

25mm

Maximum Current

160mA

Dimensions

60 x 60 x 25mm

Air Flow

33.6cfm

Distrelec Product Id

30098941

Country of Origin

China