RND Axial Fan, 12 V dc, dc Operation, 85.5cfm, 3.36W, 280mA Max, 120 x 120 x 25mm
RS Stock No.: 283-3020Brand: RNDManufacturers Part No.: RND 460-00033Distrelec Article No.: 30098958
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
120mm
AC or DC Operation
DC
Power Consumption
3.36W
Width
120mm
Depth
25mm
Maximum Current
280mA
Dimensions
120 x 120 x 25mm
Air Flow
85.5cfm
Distrelec Product Id
30098958
Country of Origin
China
Stock information temporarily unavailable.
€ 13.08
€ 13.08 Each (Exc. Vat)
€ 16.22
€ 16.22 Each (inc. VAT)
RND Axial Fan, 12 V dc, dc Operation, 85.5cfm, 3.36W, 280mA Max, 120 x 120 x 25mm
1
€ 13.08
€ 13.08 Each (Exc. Vat)
€ 16.22
€ 16.22 Each (inc. VAT)
RND Axial Fan, 12 V dc, dc Operation, 85.5cfm, 3.36W, 280mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
120mm
AC or DC Operation
DC
Power Consumption
3.36W
Width
120mm
Depth
25mm
Maximum Current
280mA
Dimensions
120 x 120 x 25mm
Air Flow
85.5cfm
Distrelec Product Id
30098958
Country of Origin
China