Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RND Axial Fan, 230 V ac, ac Operation, 29.35cfm, 10.7W, 60mA Max, IP44, 92 x 92 x 25mm

RS Stock No.: 283-3047Brand: RNDManufacturers Part No.: RND 460-00099Distrelec Article No.: 30173500
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

230 V ac

Height

92mm

AC or DC Operation

AC

Power Consumption

10.7W

Width

92mm

Depth

25mm

Maximum Current

60mA

Dimensions

92 x 92 x 25mm

Air Flow

29.35cfm

IP Rating

IP44

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RND Axial Fan, 230 V ac, ac Operation, 29.35cfm, 10.7W, 60mA Max, IP44, 92 x 92 x 25mm

P.O.A.

RND Axial Fan, 230 V ac, ac Operation, 29.35cfm, 10.7W, 60mA Max, IP44, 92 x 92 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Supply Voltage

230 V ac

Height

92mm

AC or DC Operation

AC

Power Consumption

10.7W

Width

92mm

Depth

25mm

Maximum Current

60mA

Dimensions

92 x 92 x 25mm

Air Flow

29.35cfm

IP Rating

IP44

Country of Origin

China

You may be interested in