RND Spiral Wrap, 10mm Polyethylene RND 465 Series

RS Stock No.: 490-409Brand: RNDManufacturers Part No.: RND 465-00196
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RND

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

10mm

Colour

White

Material

Polyethylene

Maximum Bundle Diameter

10mm

Series

RND 465

Country of Origin

China

You may be interested in
RS PRO Spiral Wrap, I.D 1.5 → 10mm, 10mm polyethylene (PE)
€ 3.621 Reel of 10 Metres (Exc. Vat)

P.O.A.

RND Spiral Wrap, 10mm Polyethylene RND 465 Series

P.O.A.

RND Spiral Wrap, 10mm Polyethylene RND 465 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Spiral Wrap, I.D 1.5 → 10mm, 10mm polyethylene (PE)
€ 3.621 Reel of 10 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RND

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

10mm

Colour

White

Material

Polyethylene

Maximum Bundle Diameter

10mm

Series

RND 465

Country of Origin

China

You may be interested in
RS PRO Spiral Wrap, I.D 1.5 → 10mm, 10mm polyethylene (PE)
€ 3.621 Reel of 10 Metres (Exc. Vat)