RND Heat Shrink Tube, Blue 19 → 9mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
Technical Document
Specifications
Brand
RNDSleeve Diameter
19 → 9mm
Colour
Blue
Shrunk Diameter
9mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
5m
Series
RND 465
Country of Origin
China
€ 6.47
€ 6.47 1 Reel of 5 Metres (Exc. Vat)
€ 8.02
€ 8.02 1 Reel of 5 Metres (inc. VAT)
RND Heat Shrink Tube, Blue 19 → 9mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
1
€ 6.47
€ 6.47 1 Reel of 5 Metres (Exc. Vat)
€ 8.02
€ 8.02 1 Reel of 5 Metres (inc. VAT)
RND Heat Shrink Tube, Blue 19 → 9mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 6.47 |
5 - 9 | € 6.03 |
10+ | € 5.40 |
Technical Document
Specifications
Brand
RNDSleeve Diameter
19 → 9mm
Colour
Blue
Shrunk Diameter
9mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
5m
Series
RND 465
Country of Origin
China