RND RND 465 Red Yes Socket Spade Connector, Spade Connector, 4.8 x 0.5mm Tab Size

RS Stock No.: 490-663Brand: RNDManufacturers Part No.: RND 465-00507
View all in Spade Connectors

Technical Document

Specifications

Brand

RND

Type

Spade Connector

Spade Connector Type

Tab Terminal

Gender

Socket

Series

RND 465

Tab Width

4.8mm

Tab Size

4.8 x 0.5mm

Tab Thickness

0.5mm

Insulation

Yes

Colour

Red

Country of Origin

China

You may be interested in

€ 3.92

€ 3.92 1 Pack of 100 (Exc. Vat)

€ 4.86

€ 4.86 1 Pack of 100 (inc. VAT)

RND RND 465 Red Yes Socket Spade Connector, Spade Connector, 4.8 x 0.5mm Tab Size

€ 3.92

€ 3.92 1 Pack of 100 (Exc. Vat)

€ 4.86

€ 4.86 1 Pack of 100 (inc. VAT)

RND RND 465 Red Yes Socket Spade Connector, Spade Connector, 4.8 x 0.5mm Tab Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RND

Type

Spade Connector

Spade Connector Type

Tab Terminal

Gender

Socket

Series

RND 465

Tab Width

4.8mm

Tab Size

4.8 x 0.5mm

Tab Thickness

0.5mm

Insulation

Yes

Colour

Red

Country of Origin

China

You may be interested in