E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RND, RND 465 Butt Splice Splice Connector, Metal, Uninsulated, Tin 16 → 14 AWG

RS Stock No.: 283-3124Brand: RNDManufacturers Part No.: RND 465-00579Distrelec Article No.: 30110358
View all in Splice Connectors

Technical Document

Specifications

Brand

RND

Splice Type

Butt Splice

Wire Size

16 → 14 AWG

Overall Length

15mm

Minimum Wire Size AWG

16AWG

Diameter

4.02mm

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Uninsulated

Maximum Wire Size (AWG)

14AWG

Colour

Metal

Series

RND 465

Contact Plating

Tin

Distrelec Product Id

30110358

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

RND, RND 465 Butt Splice Splice Connector, Metal, Uninsulated, Tin 16 → 14 AWG

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

RND, RND 465 Butt Splice Splice Connector, Metal, Uninsulated, Tin 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Splice Type

Butt Splice

Wire Size

16 → 14 AWG

Overall Length

15mm

Minimum Wire Size AWG

16AWG

Diameter

4.02mm

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Uninsulated

Maximum Wire Size (AWG)

14AWG

Colour

Metal

Series

RND 465

Contact Plating

Tin

Distrelec Product Id

30110358

Country of Origin

China

You may be interested in