RND, RND 465 Insulated Bootlace Ferrule, 8mm Pin Length, 2.05mm Pin Diameter, Red
Technical Document
Specifications
Brand
RNDPin Diameter
2.05mm
Number of Entries
2
Insulation Material
Polyamide
Colour
Red
Pin Length
8mm
Insulation
Insulated
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.4mm Pin Diameter, 2 x 1.0mm² Wire Size, RedBrand: RS PRO
€ 0.285Each (In a Pack of 100) (Exc. Vat)
P.O.A.
RND, RND 465 Insulated Bootlace Ferrule, 8mm Pin Length, 2.05mm Pin Diameter, Red
1
P.O.A.
RND, RND 465 Insulated Bootlace Ferrule, 8mm Pin Length, 2.05mm Pin Diameter, Red
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.4mm Pin Diameter, 2 x 1.0mm² Wire Size, RedBrand: RS PRO
€ 0.285Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
RNDPin Diameter
2.05mm
Number of Entries
2
Insulation Material
Polyamide
Colour
Red
Pin Length
8mm
Insulation
Insulated
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.4mm Pin Diameter, 2 x 1.0mm² Wire Size, RedBrand: RS PRO
€ 0.285Each (In a Pack of 100) (Exc. Vat)